Part Details for RP360-40-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP360-40-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RP360-40-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP360-40-100-S-ND
|
DigiKey | LINE FILTER 480VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$141.6500 | Buy Now |
DISTI #
446-RP360-40-100-S
|
Mouser Electronics | Power Line Filters 3-Phase Delta Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$112.8300 / $116.2500 | Order Now |
DISTI #
73567509
|
RS | Delta Compact Single Stage 3-Phase Power Line Filter, 40A, 100nF, RP360 Series | Astrodyne TDI RP360-40-100-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5500 / $155.6800 | RFQ |
DISTI #
36461545
|
Verical | RP360-40-100-S Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 22 |
|
$112.3500 | Buy Now |
DISTI #
RP360-40-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 22 |
|
$67.4000 | Buy Now |
DISTI #
C1S172500000117
|
Chip1Stop | Unclassified RoHS: Compliant | 22 |
|
$136.0000 / $137.0000 | Buy Now |
Part Details for RP360-40-100-S
RP360-40-100-S CAD Models
RP360-40-100-S Part Data Attributes
|
RP360-40-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP360-40-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 1 mA | |
Length | 102 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 480 V | |
Width | 76 mm |