Part Details for RP370-320-0-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP370-320-0-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for RP370-320-0-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP370-320-0-B-ND
|
DigiKey | LINE FILTER 480VAC 320A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$728.3800 | Buy Now |
DISTI #
446-RP370-320-0-B
|
Mouser Electronics | Power Line Filters 3-Phase Delta Compact High Current EMI Power Line Filter RoHS: Compliant | 0 |
|
$597.7600 / $728.2900 | Order Now |
DISTI #
73567533
|
RS | Delta Compact 3-Phase EMI Power Line Filter, 320A, 0nF, RP370 Series | Astrodyne TDI RP370-320-0-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$822.1600 | RFQ |
Part Details for RP370-320-0-B
RP370-320-0-B CAD Models
RP370-320-0-B Part Data Attributes:
|
RP370-320-0-B
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP370-320-0-B
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; ENEC; SEMKO; CE; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 86 mm | |
High Pot | 3500 V | |
Length | 320 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 320 A | |
Rated Voltage | 480 V | |
Width | 195 mm |