Part Details for RP380-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP380-150-2000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for RP380-150-2000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP380-150-2000-S-ND
|
DigiKey | LINE FILTER 600VAC 150A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$857.6300 | Buy Now |
DISTI #
446-RP380-150-2000-S
|
Mouser Electronics | Power Line Filters 600V, 3 Phase, Delta Power Line Filter RoHS: Compliant | 0 |
|
$714.4500 / $857.5400 | Order Now |
DISTI #
73567579
|
RS | Delta 3 Phase Power Line Filter 600V, 150A, 2000nF, RP380 Series | Astrodyne TDI RP380-150-2000-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$968.0600 | RFQ |
Part Details for RP380-150-2000-S
RP380-150-2000-S CAD Models
RP380-150-2000-S Part Data Attributes
|
RP380-150-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP380-150-2000-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3800 V | |
Leakage Current-Max | 25 mA | |
Length | 330 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 600 V | |
Width | 168 mm |