There are no models available for this part yet.
Overview of RP380-50-2000-C by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for RP380-50-2000-C by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP380-50-2000-C-ND
|
DigiKey | LINE FILTER 600VAC 50A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$315.8700 | Buy Now | |
DISTI #
446-RP380-50-2000-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$255.4100 / $259.2200 | Order Now | |
DISTI #
73567638
|
RS | Delta 3 Phase Power Line Filter 600V, 50A, 2000nF, RP380 Series | Astrodyne TDI RP380-50-2000-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$287.9200 / $303.0800 | RFQ |