-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1671
|
Newark | Dc-Dc Converter, 5V, 8A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RP40-11005SFR/N Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5800 / $164.2600 | Buy Now |
DISTI #
1486-RP40-11005SFR/N-CHP
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
27 In Stock |
|
$104.2244 / $138.9500 | Buy Now |
DISTI #
919-RP40-11005SFR/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 05Vout 8A RoHS: Compliant | 0 |
|
$115.7400 / $124.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$108.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.3900 / $139.7800 | Buy Now |
DISTI #
RP40-11005SFR/N
|
TME | Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 5VDC, Iout: 8A, 2"x1" Min Qty: 9 | 0 |
|
$116.1600 | RFQ |
DISTI #
RP40-11005SFR/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 9 | 0 |
|
$101.6700 / $130.2700 | Buy Now |
DISTI #
000000000006065180
|
Sager | Isolated DC/DC Converters - Through Hole 40W 43-160Vin 05Vout 8A Min Qty: 1 | 0 |
|
$110.8100 / $125.6900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 43-160VDC 5VDC 8A 2"x1" | 0 |
|
$124.5035 / $130.7287 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-11005SFR/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-11005SFR/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |