-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1677
|
Newark | Dc-Dc Converter, 2 O/P, 40W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.666A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Recom Power RP40-11012DFR/P Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5800 / $164.2600 | Buy Now |
DISTI #
945-2995-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$117.8994 / $138.9500 | Buy Now |
DISTI #
919-RP40-11012DFR/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 43-160Vin +/-12Vout +/-1.666A RoHS: Compliant | 0 |
|
$122.2700 / $134.6900 | Order Now |
DISTI #
V99:2348_16462898
|
Arrow Electronics | Module DC-DC 110VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1645 | Americas - 3 |
|
$11.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$108.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.6600 / $125.0700 | Buy Now |
DISTI #
33602593
|
Verical | Module DC-DC 110VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 3 |
|
$11.9300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$155.9376 / $173.2640 | Buy Now | |
DISTI #
RP40-11012DFR/P
|
TME | Converter: DC/DC, 40W, Uin: 43÷160V, Uout: 12VDC, Uout2: -12VDC Min Qty: 9 | 0 |
|
$101.1100 / $118.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-11012DFR/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-11012DFR/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |