-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3449
|
Newark | 40W Dc/Dc-Converter Powerline 2"x2" 1.6Kv Reg 2:1/Tray Rohs Compliant: Yes |Recom Power RP40-240515TG/HC Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.3900 / $131.6500 | Buy Now |
DISTI #
945-3267-ND
|
DigiKey | DC DC CONVERTER 5V +/-15V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19 In Stock |
|
$96.6370 / $119.9000 | Buy Now |
DISTI #
919-RP40-240515TG/HC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 18-36in 5/+/-15out RoHS: Compliant | 0 |
|
$105.7500 / $117.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$93.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.7000 / $143.8800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 18-36VDC 5/ +/-15VDC 6A/ +/-300mA | 0 |
|
$107.7910 / $113.1806 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-240515TG/HC
RECOM Power Inc
Buy Now
|
Compare Parts:
RP40-240515TG/HC
RECOM Power Inc
|
Samacsys Manufacturer | RECOM Power |