RP40-2405SG
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-9

Overview of RP40-2405SG by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RP40-2405SG by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93X3441
Newark Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 40 W, 5 V, 8 A Rohs Compliant: Yes |Recom Power RP40-2405SG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $119.3500
  • 10 $110.8700
  • 25 $103.6000
  • 50 $99.9600
  • 100 $96.3300
$96.3300 / $119.3500 Buy Now
DISTI # 945-2397-5-ND
DigiKey DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube 5
In Stock
  • 1 $100.9700
  • 5 $95.6040
  • 10 $94.8380
  • 25 $88.7196
  • 50 $85.6602
  • 100 $81.3771
$81.3771 / $100.9700 Buy Now
DISTI # 919-RP40-2405SG
Mouser Electronics Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout RoHS: Compliant 7
  • 1 $100.7600
  • 4 $94.7900
  • 12 $88.0700
  • 28 $85.6600
  • 52 $85.6500
$85.6500 / $100.7600 Buy Now
DISTI # 70424712
RS DC-DC converter, RP40-2405SG 40W 5Vdc o/p | RECOM Power Inc. RP40-2405SG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1 $91.7800
  • 5 $87.1900
  • 10 $85.3600
$85.3600 / $91.7800 RFQ
Future Electronics RP40 Series 5 V 8 A 40 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks Container: Tube 0
Tube
  • 4 $94.9600
  • 8 $92.9400
$92.9400 / $94.9600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4 $93.3500
  • 8 $91.9100
  • 16 $87.8400
  • 28 $85.3200
  • 52 $81.7800
  • 100 $80.5600
  • 252 $78.5200
$78.5200 / $93.3500 Buy Now
DISTI # RP40-2405SG
TME Converter: DC/DC, 40W, Uin: 18÷36V, Uout: 5VDC, Iout: 8A, 2"x2", OUT: 1 Min Qty: 1 0
  • 1 $96.3200
  • 8 $90.2700
  • 28 $78.7500
  • 52 $76.3300
$76.3300 / $96.3200 RFQ
DISTI # 000000000006065236
Sager Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout Min Qty: 1 0
  • 1 $91.3200
  • 5 $88.6800
  • 10 $86.1700
  • 15 $83.8200
  • 25 $82.6800
  • 40 $80.5100
$80.5100 / $91.3200 Buy Now
Ozdisan Elektronik DC/DC CONV 40W 18-36VDC 5VDC 8A 2"x2" 0
  • 1 $98.7758
  • 4 $94.0722
$94.0722 / $98.7758 RFQ

CAD Models for RP40-2405SG by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP40-2405SG by RECOM Power Inc

RP40-2405SG
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P9
Length
50.8 mm
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
40 W
Trim/Adjustable Output
YES
Width
50.8 mm
Want to compare parts?
  1. RP40-2405SG
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-9
    VS

Related Parts for RP40-2405SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP40-2405SG by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP40-2405SG by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP40-2405SG would you like to use for your alert(s)?
  • Please alert me when RP40-2405SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP40-2405SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP40-2405SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP40-2405SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP40-2405SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP40-2405SG by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: