-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-480512TG/HC-ND
|
DigiKey | DC DC CONVERTER 5V +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$92.2307 / $120.1000 | Buy Now |
DISTI #
919-RP40-480512TG/HC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 36-75in 5/+/-12out RoHS: Compliant | 0 |
|
$105.7500 / $117.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 | 0 |
|
$93.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.7000 / $143.8800 | Buy Now |
DISTI #
000000000006065301
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 36-75in 5/+/-12out Min Qty: 1 | 0 |
|
$95.6100 / $108.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy