-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 3 Output, 39.6W, Hybrid, PACKAGE-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP40-480512TG-ND
|
DigiKey | DC DC CONVERTER 5V +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.1333 / $112.6600 | Buy Now |
DISTI #
919-RP40-480512TG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 36-75in 5/+/-12out RoHS: Compliant | 0 |
|
$98.5800 / $114.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 | 0 |
|
$87.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.4600 / $102.3800 | Buy Now |
DISTI #
000000000006065300
|
Sager | Isolated DC/DC Converters - Through Hole 40W DC/DC 1.6kV 2:1 36-75in 5/+/-12out Min Qty: 1 | 0 |
|
$89.6800 / $101.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-480512TG
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-480512TG
RECOM Power Inc
DC-DC Regulated Power Supply Module, 3 Output, 39.6W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | +12 VOLT AND -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 39.6 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |