-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1742
|
Newark | Dc-Dc Converter, 2 O/P, 40W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.666A, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power RP40-4812DFR/P-HC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.9500 / $143.8100 | Buy Now |
DISTI #
RP40-4812DFR/P-HC-ND
|
DigiKey | DC DC CONVERTER +/-12V 40W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.1122 / $130.9700 | Buy Now |
DISTI #
919-RP40-4812DFR/PHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 18-75Vin +/-12Vout +/-1.666A RoHS: Compliant | 0 |
|
$108.8500 / $113.3300 | Order Now |
|
Future Electronics | Isolated DC/DC Converters 40W 18-75Vin +/-12Vout +/-1.666A RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$111.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.5400 / $204.3100 | Buy Now |
DISTI #
30004190
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$95.8300 / $115.5600 | Buy Now |
DISTI #
000000000006065317
|
Sager | Isolated DC/DC Converters - Through Hole 40W 18-75Vin +/-12Vout +/-1.666A Min Qty: 1 | 0 |
|
$104.4200 / $118.4500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 18-75VDC +/-12VDC +/-1.66A 2"x1" | 0 |
|
$117.2502 / $123.1127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40-4812DFR/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40-4812DFR/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-24 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Seated Height-Max | 17.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |