Part Details for RP400-30-1000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP400-30-1000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP400-30-1000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP400-30-1000-W-ND
|
DigiKey | LINE FILTER 480VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$190.7000 | Buy Now |
DISTI #
446-RP400-30-1000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$151.8900 / $156.5000 | Order Now |
DISTI #
73567720
|
RS | Single Stage 3-Phase Wye Power Line Filter, 30A, 1000nF, RP400 Series | Astrodyne TDI RP400-30-1000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$211.4400 | RFQ |