Part Details for RP402K001B-TR by Nisshinbo Micro Devices
Overview of RP402K001B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP402K001B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP402K001B-CT-ND
|
DigiKey | IC REG BOOST ADJ 800MA 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9619 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
848-RP402K001B-TR
|
Mouser Electronics | Switching Voltage Regulators Boost DC/DC Converter RoHS: Compliant | 0 |
|
$0.6560 / $0.6820 | Order Now |
Part Details for RP402K001B-TR
RP402K001B-TR CAD Models
RP402K001B-TR Part Data Attributes:
|
RP402K001B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP402K001B-TR
Nisshinbo Micro Devices
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |