Part Details for RP405-10-10-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP405-10-10-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP405-10-10-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP405-10-10-W-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$143.2000 | Buy Now |
DISTI #
446-RP405-10-10-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$114.0700 / $117.5300 | Order Now |
DISTI #
73567828
|
RS | Compact Single Stage 3-Phase Wye Power Line Filter, 10A, 10nF, RP405 Series | Astrodyne TDI RP405-10-10-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$153.3700 / $158.8000 | RFQ |
Part Details for RP405-10-10-W
RP405-10-10-W CAD Models
RP405-10-10-W Part Data Attributes:
|
RP405-10-10-W
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP405-10-10-W
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | unknown | |
Approvals | UL;CSA; EN; SEMKO; CE ; ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 45 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 10 mA | |
Length | 145 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 480 V | |
Width | 108 mm |