-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7570
|
Newark | Dc-Dc Converter, 5V, 8A, Power Supply Applications:Railway, Input Ratio:12:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Recom Power RP40Q-11005SRUW/P-HC Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.7700 / $214.0800 | Buy Now |
DISTI #
RP40Q-11005SRUW/P-HC-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$154.3308 / $187.7800 | Buy Now |
DISTI #
919-RP40Q11005SUWPHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 16-160Vin 05Vout 8A RoHS: Compliant | 0 |
|
$154.3300 / $187.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$146.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.1000 / $163.3700 | Buy Now |
DISTI #
RP40Q-11005SRUW/PH
|
TME | Converter: DC/DC, 40W, Uin: 16÷160V, Uout: 5VDC, Iout: 8A, RP40Q-RUW Min Qty: 2 | 0 |
|
$150.3200 | RFQ |
DISTI #
30004872
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$137.4000 / $187.7800 | Buy Now |
DISTI #
000000000006065375
|
Sager | Isolated DC/DC Converters - Through Hole 40W 16-160Vin 05Vout 8A Min Qty: 1 | 0 |
|
$149.7300 / $169.8400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 40W 16-160VDC 5VDC 8A QUARTER BRI | 0 |
|
$168.1107 / $176.5162 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40Q-11005SRUW/P-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40Q-11005SRUW/P-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL, CAN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 25.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 36.8 mm |