-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7581
|
Newark | Dc-Dc Converter, 24V, 1.67A, Power Supply Applications:Railway, Input Ratio:12:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RP40Q-11024SRUW/P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.2800 / $212.0000 | Buy Now |
DISTI #
2266-RP40Q-11024SRUW/P-ND
|
DigiKey | DC DC CONVERTER 24V 40W Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$145.4100 | Buy Now |
DISTI #
945-3220-ND
|
DigiKey | DC DC CONVERTER 24V 40W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$140.9702 / $171.5200 | Buy Now |
DISTI #
919-RP40Q-11024SRUWP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 16-160Vin 24Vout 1.67A RoHS: Compliant | 0 |
|
$147.2600 / $171.5200 | Order Now |
|
Future Electronics | RP40Q-RUW Series 40 W 16 to 160 V Input 24 V Output 1/4 Brick DC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$142.5600 / $149.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock 1 On Order |
|
$141.7100 / $167.4200 | Buy Now |
DISTI #
RP40Q-11024SRUW/P
|
TME | Converter: DC/DC, 40W, Uin: 16÷160V, Uout: 24VDC, Iout: 1.67A, OUT: 1 Min Qty: 1 | 0 |
|
$129.2100 / $157.0500 | RFQ |
DISTI #
30004883
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$125.5000 / $171.5200 | Buy Now |
DISTI #
000000000006065386
|
Sager | Isolated DC/DC Converters - Through Hole 40W 16-160Vin 24Vout 1.67A Min Qty: 1 | 0 |
|
$136.7600 / $155.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock 1 On Order |
|
$141.7100 / $167.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP40Q-11024SRUW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP40Q-11024SRUW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL, CAN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; THERMAL: SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 36.8 mm |