Part Details for RP410HP-10-10-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP410HP-10-10-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP410HP-10-10-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP410HP-10-10-QD-ND
|
DigiKey | LINE FILTER 480VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$76.4200 | Buy Now |
DISTI #
446-RP410HP-10-10-QD
|
Mouser Electronics | Power Line Filters Ultra Compact 3-Phase Wye Single Stage Power Line Filter RoHS: Compliant | 0 |
|
$59.9700 / $76.4100 | Order Now |
DISTI #
73567896
|
RS | Ultra Compact High Perf 3-Phase Wye Single Stage Power Line Filter, 10A, 10nF | Astrodyne TDI RP410HP-10-10-QD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1400 / $84.7400 | RFQ |
Part Details for RP410HP-10-10-QD
RP410HP-10-10-QD CAD Models
RP410HP-10-10-QD Part Data Attributes:
|
RP410HP-10-10-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP410HP-10-10-QD
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 0.1 mA | |
Length | 90 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 480 V | |
Width | 51 mm |