Part Details for RP420-100-0-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP420-100-0-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for RP420-100-0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP420-100-0-S-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$527.3100 | Buy Now |
DISTI #
446-RP420-100-0-S
|
Mouser Electronics | Power Line Filters 3-Phase WYE Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$432.7600 | Order Now |
DISTI #
73568030
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 100A, 0nF, RP420 Series | Astrodyne TDI RP420-100-0-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$584.6900 | RFQ |
Part Details for RP420-100-0-S
RP420-100-0-S CAD Models
RP420-100-0-S Part Data Attributes
|
RP420-100-0-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP420-100-0-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN; SEMKO;CE;CUS;ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 20 mA | |
Length | 400 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V | |
Width | 163 mm |
Alternate Parts for RP420-100-0-S
This table gives cross-reference parts and alternative options found for RP420-100-0-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP420-100-0-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP330-100-0-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP330-100-0-S |
RP328-100-100-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP328-100-100-C |
RP328-100-10-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP328-100-10-W |
RP420-100-1000-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP420-100-1000-S |
RP330-100-2000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP330-100-2000-C |
RP425-100-100-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP425-100-100-C |
RP420-100-2000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP420-100-2000-C |
RP328-100-100-W | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP328-100-100-W |
RP425-100-1000-C | Three Phase EMI Filter, | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP425-100-1000-C |
RP425-100-100-S | Three Phase EMI Filter | Astrodyne TDI Power Supplies & EMI Filters | RP420-100-0-S vs RP425-100-100-S |