Part Details for RP420-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP420-50-100-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP420-50-100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP420-50-100-S-ND
|
DigiKey | LINE FILTER 480VAC 50A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
23 In Stock |
|
$327.3000 | Buy Now |
DISTI #
446-RP420-50-100-S
|
Mouser Electronics | Power Line Filters 3-Phase WYE Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$264.6600 / $268.6200 | Order Now |
DISTI #
73568110
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 50A, 100nF, RP420 Series | Astrodyne TDI RP420-50-100-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$362.9200 | RFQ |
DISTI #
36461397
|
Verical | RP420-50-100-S Min Qty: 1 Package Multiple: 1 Date Code: 1537 | Americas - 24 |
|
$262.2500 | Buy Now |
DISTI #
RP420-50-100-S
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 1 | 24 |
|
$228.0300 / $262.2300 | Buy Now |
Part Details for RP420-50-100-S
RP420-50-100-S CAD Models
RP420-50-100-S Part Data Attributes
|
RP420-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP420-50-100-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN; SEMKO;CE;CUS;ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 20 mA | |
Length | 254 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 480 V | |
Width | 89 mm |