Part Details for RP420730 by TE Connectivity
Overview of RP420730 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RP420730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1452
|
Newark | Rp420730 |Potter&brumfield Te Connectivity RP420730 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $14.0300 | Buy Now |
|
Onlinecomponents.com | General Purpose Relays Power PCB Relay RP II/2 RoHS: Compliant |
1180 Partner Stock |
|
$10.0000 / $14.2900 | Buy Now |
DISTI #
16507792
|
Verical | Power Relay 8A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 6 Package Multiple: 1 | Americas - 1180 |
|
$9.9900 / $11.2400 | Buy Now |
DISTI #
C1S757100468877
|
Chip1Stop | Power Relays RoHS: Compliant | 1180 |
|
$10.5000 / $12.7000 | Buy Now |
|
Master Electronics | General Purpose Relays Power PCB Relay RP II/2 RoHS: Compliant |
1180 Partner Stock |
|
$10.0000 / $14.2900 | Buy Now |
Part Details for RP420730
RP420730 CAD Models
RP420730 Part Data Attributes
|
RP420730
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP420730
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |