Part Details for RP425-100-2000-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP425-100-2000-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP425-100-2000-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP425-100-2000-C-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$659.0000 | Buy Now |
DISTI #
446-RP425-100-2000-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$540.8200 / $658.9200 | Order Now |
DISTI #
73568145
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 100A, 2000nF, RP425 Series | Astrodyne TDI RP425-100-2000-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$743.8500 | RFQ |
Part Details for RP425-100-2000-C
RP425-100-2000-C CAD Models
RP425-100-2000-C Part Data Attributes
|
RP425-100-2000-C
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP425-100-2000-C
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER |