Part Details for RP425-15-2000-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP425-15-2000-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP425-15-2000-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP425-15-2000-W-ND
|
DigiKey | LINE FILTER 480VAC 15A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$201.0500 | Buy Now |
DISTI #
446-RP425-15-2000-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$162.5800 / $165.0100 | Order Now |
DISTI #
73568172
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 15A, 2000nF, RP425 Series | Astrodyne TDI RP425-15-2000-W RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$222.9400 | RFQ |
Part Details for RP425-15-2000-W
RP425-15-2000-W CAD Models
RP425-15-2000-W Part Data Attributes
|
RP425-15-2000-W
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP425-15-2000-W
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN; SEMKO;CE;CUS;ENEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 70 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 20 mA | |
Length | 254 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 15 A | |
Rated Voltage | 480 V | |
Width | 89 mm |