Part Details for RP425-30-1000-S by Astrodyne TDI Corporation / VNIVERTER
Overview of RP425-30-1000-S by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP425-30-1000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-Phase WYE Dual Stage Power Line Filter - 480V - 30A - Stud Terminals |
6 In Stock |
|
$207.5000 / $366.9900 | Buy Now |
|
Master Electronics | 3-Phase WYE Dual Stage Power Line Filter - 480V - 30A - Stud Terminals |
6 In Stock |
|
$207.5000 / $366.9900 | Buy Now |