Part Details for RP428-36-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP428-36-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP428-36-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP428-36-10-S-ND
|
DigiKey | LINE FILTER 480VAC 36A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$291.5300 | Buy Now |
DISTI #
446-RP428-36-10-S
|
Mouser Electronics | Power Line Filters 480V, 3-Phase WYE Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$235.7300 / $239.2500 | Order Now |
DISTI #
73568323
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 36A, 10nF, RP428 Series | Astrodyne TDI RP428-36-10-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$323.2400 | RFQ |
Part Details for RP428-36-10-S
RP428-36-10-S CAD Models
RP428-36-10-S Part Data Attributes
|
RP428-36-10-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP428-36-10-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 0.1 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 480 V | |
Width | 125 mm |