Part Details for RP428-36-1000-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP428-36-1000-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for RP428-36-1000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP428-36-1000-S-ND
|
DigiKey | LINE FILTER 480VAC 36A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$291.5300 | Buy Now |
DISTI #
446-RP428-36-1000-S
|
Mouser Electronics | Power Line Filters FILTER 3-PHASE WYE DUALSTAGE 36A 1000NF RoHS: Compliant | 0 |
|
$215.3000 / $224.2000 | Order Now |
DISTI #
73568317
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 36A, 1000nF, RP428 Series | Astrodyne TDI RP428-36-1000-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$265.7400 / $279.7200 | RFQ |
Part Details for RP428-36-1000-S
RP428-36-1000-S CAD Models
RP428-36-1000-S Part Data Attributes
|
RP428-36-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP428-36-1000-S
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
High Pot | 3500 V | |
Leakage Current-Max | 10 mA | |
Length | 130 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 480 V | |
Width | 125 mm |