There are no models available for this part yet.
Overview of RP428-400-1000-B by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000BCPZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BCPZ-RL | Analog Devices | 5 Electrode ECG AFE w/Diagnosi | |
ADAS1000BSTZ | Analog Devices | 5 Electrode ECG AFE w/Diagnosi |
Price & Stock for RP428-400-1000-B by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP428-400-1000-B-ND
|
DigiKey | LINE FILTER 480VAC 400A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,146.6300 | Buy Now | |
DISTI #
446-RP428-400-1000-B
|
Mouser Electronics | Power Line Filters FILTER 3-PHASE WYE DUAL-STAGE 400A 1000NF RoHS: Compliant | 0 |
|
$901.9400 / $912.2200 | Order Now | |
DISTI #
73568329
|
RS | Dual Stage 3-Phase Wye Power Line Filter, 400A, 1000nF, RP428 Series | Astrodyne TDI RP428-400-1000-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,045.1800 / $1,100.1900 | RFQ |
CAD Models for RP428-400-1000-B by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP428-400-1000-B by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
EN; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
150 mm
|
High Pot
|
3500 V
|
Leakage Current-Max
|
10 mA
|
Length
|
325 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-60Hz Hz
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
400 A
|
Rated Voltage
|
480 V
|
Width
|
150 mm
|