Part Details for RP500-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP500-10-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RP500-10-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP500-10-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$128.8000 | Buy Now |
DISTI #
446-RP500-10-2.2-QD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$102.6000 / $105.7100 | Order Now |
DISTI #
73568489
|
RS | EMI Harmonics Dual Stage Power Line Filter, 10A, 2.2nF, RP500 Series | Astrodyne TDI RP500-10-2.2-QD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$137.9500 / $142.8400 | RFQ |
Part Details for RP500-10-2.2-QD
RP500-10-2.2-QD CAD Models
RP500-10-2.2-QD Part Data Attributes
|
RP500-10-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP500-10-2.2-QD
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 56 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.4 mA | |
Length | 130 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 56 mm |