Part Details for RP500N333A-TR-FE by Nisshinbo Micro Devices
Overview of RP500N333A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RP500N333A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP500N333A-TR-FE-ND
|
DigiKey | IC REG BUCK 3.3V 900MA SOT23-6W Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7484 / $0.7772 | Buy Now |
DISTI #
848-RP500N333A-TR-FE
|
Mouser Electronics | Switching Voltage Regulators 600mA PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7320 / $0.7770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $1.4870 | Buy Now |
|
Rochester Electronics | RP500N - Switching Regulator, Current-mode, 0.9A, 1440kHz Switching Freq-Max, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.7307 / $0.8597 | Buy Now |
Part Details for RP500N333A-TR-FE
RP500N333A-TR-FE CAD Models
RP500N333A-TR-FE Part Data Attributes
|
RP500N333A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP500N333A-TR-FE
Nisshinbo Micro Devices
Switching Regulator, 0.6A, 1440kHz Switching Freq-Max, CMOS, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.55 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1440 kHz | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |