There are no models available for this part yet.
Overview of RP503N101A-TR-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP503N101A-TR-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP503N101A-TR-FE-ND
|
DigiKey | IC REG BUCK 1V 600MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7484 / $0.7772 | Buy Now | |
DISTI #
848-RP503N101A-TR-FE
|
Mouser Electronics | Switching Voltage Regulators 600mA PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7320 / $0.7770 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7100 / $1.4870 | Buy Now |
CAD Models for RP503N101A-TR-FE by Nisshinbo Micro Devices
Part Data Attributes for RP503N101A-TR-FE by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Related Parts for RP503N101A-TR-FE
-
RP503L251A-TRSwitching Regulator or Controllers
-
RTS-0515Other Analog ICs
-
RT9818A-20GVPower Management Circuits
-
RS1E350BNTBPower Field-Effect Transistors
-
RP110K301D-TRLinear Regulator ICs
-
RS607Rectifier Diodes
-
RJ80536GC0332MSL7EQMicroprocessors
-
REF3120AIDBZTG4Voltage References
-
RP40-483.3SG-HCPower Supply Modules