Part Details for RP505K181A-TR by Nisshinbo Micro Devices
Overview of RP505K181A-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP505K181A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP505K181A-TR-ND
|
DigiKey | IC REG BUCK 1.8V 1A 8DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $0.7221 | Buy Now |
DISTI #
848-RP505K181A-TR
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 0 |
|
$0.6940 / $0.7220 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $1.8800 | Buy Now |
Part Details for RP505K181A-TR
RP505K181A-TR CAD Models
RP505K181A-TR Part Data Attributes
Alternate Parts for RP505K181A-TR
This table gives cross-reference parts and alternative options found for RP505K181A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP505K181A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP505K181B-TR | Switching Regulator, | Nisshinbo Micro Devices | RP505K181A-TR vs RP505K181B-TR |