There are no models available for this part yet.
Overview of RP506K121A-TR by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP506K121A-TR by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-RP506K121A-CT-ND
|
DigiKey | IC REG BUCK 1.2V 2A 10DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$0.8618 / $1.9400 | Buy Now | |
DISTI #
848-RP506K121A-TR
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 0 |
|
$0.8610 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8040 / $2.2030 | Buy Now |
CAD Models for RP506K121A-TR by Nisshinbo Micro Devices
Part Data Attributes for RP506K121A-TR by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
GOLD
|
Alternate Parts for RP506K121A-TR
This table gives cross-reference parts and alternative options found for RP506K121A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP506K121A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP506K121B-TR | Switching Regulator, | Nisshinbo Micro Devices | RP506K121A-TR vs RP506K121B-TR |
Related Parts for RP506K121A-TR
-
RP506K251D-TRSwitching Regulator or Controllers
-
RP300N28AC-TR-FEPower Management Circuits
-
RQ3G150GNTBPower Field-Effect Transistors
-
RP102Z181D-TR-FLinear Regulator ICs
-
RS3M-13-FRectifier Diodes
-
RQ6E050ATTCRSmall Signal Field-Effect Transistors
-
RPIXP2800BBMicroprocessors
-
RP40-2412SGPower Supply Modules
-
RHRXH162373K1Bus Driver/Transceivers