Part Details for RP506L111H-TR-K by Nisshinbo Micro Devices
Overview of RP506L111H-TR-K by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP506L111H-TR-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP506L111H-TR-KCT-ND
|
DigiKey | IC REG BUCK 1.1V 2A 12DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2863 In Stock |
|
$1.1750 / $2.8000 | Buy Now |
DISTI #
848-RP506L111H-TR-K
|
Mouser Electronics | Switching Voltage Regulators 2A PWM/VFM Step-down DC/DC Converter with Synchronous Rectifier for Automotive Applications RoHS: Compliant | 38 |
|
$1.2300 / $2.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $3.7600 | Buy Now |