Part Details for RP508K191A-TR by Nisshinbo Micro Devices
Overview of RP508K191A-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP508K191A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP508K191A-TR-ND
|
DigiKey | IC REG BUCK 1.9V 600MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7070 / $0.7353 | Buy Now |
DISTI #
848-RP508K191A-TR
|
Mouser Electronics | Switching Voltage Regulators 600mA 6MHz PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 0 |
|
$0.7060 / $0.7350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.9110 | Buy Now |
Part Details for RP508K191A-TR
RP508K191A-TR CAD Models
RP508K191A-TR Part Data Attributes
|
RP508K191A-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP508K191A-TR
Nisshinbo Micro Devices
Switching Regulator, Current-mode, 0.6A, 6600kHz Switching Freq-Max, PDSO6,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.9285 V | |
Output Voltage-Min | 1.8715 V | |
Output Voltage-Nom | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for RP508K191A-TR
This table gives cross-reference parts and alternative options found for RP508K191A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP508K191A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP508K191B-TR | Switching Regulator, | Nisshinbo Micro Devices | RP508K191A-TR vs RP508K191B-TR |