Part Details for RP508K191B-TR by Nisshinbo Micro Devices
Overview of RP508K191B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RP508K191B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-RP508K191B-CT-ND
|
DigiKey | IC REG BUCK 1.9V 600MA 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.7174 / $1.6700 | Buy Now |
DISTI #
848-RP508K191B-TR
|
Mouser Electronics | Switching Voltage Regulators 600mA 6MHz PWM/VFM Step-down DCDC Converter with Synchronous Rectifier RoHS: Compliant | 79 |
|
$0.7170 / $1.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.9110 | Buy Now |
Part Details for RP508K191B-TR
RP508K191B-TR CAD Models
RP508K191B-TR Part Data Attributes
Alternate Parts for RP508K191B-TR
This table gives cross-reference parts and alternative options found for RP508K191B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP508K191B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP508K191A-TR | Switching Regulator, Current-mode, 0.6A, 6600kHz Switching Freq-Max, PDSO6, | Nisshinbo Micro Devices | RP508K191B-TR vs RP508K191A-TR |