RP508K281B-TR
Description: Switching Regulator, 1.3A, CMOS, PBCC6, DFN-6

Overview of RP508K281B-TR by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RP508K281B-TR by Ricoh Electronic Devices Co Ltd

Part # Manufacturer Description Stock Price Buy
Rochester Electronics RP508K281 - Switching Regulator, 1.3A PBCC6 RoHS: Compliant Status: Active Min Qty: 1 19368
  • 1 $0.7386
  • 25 $0.7238
  • 100 $0.6943
  • 500 $0.6647
  • 1,000 $0.6278
$0.6278 / $0.7386 Buy Now

CAD Models for RP508K281B-TR by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP508K281B-TR by Ricoh Electronic Devices Co Ltd

RP508K281B-TR
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Package Description
DFN-6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRE FM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PBCC-B6
JESD-609 Code
e4
Length
1.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.3 A
Output Voltage-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCC
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.4 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
BUTT
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
1.2 mm
Want to compare parts?
  1. RP508K281B-TR
    Ricoh Electronic Devices Co Ltd
    Switching Regulator, 1.3A, CMOS, PBCC6, DFN-6
    VS

Related Parts for RP508K281B-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP508K281B-TR by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP508K281B-TR by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP508K281B-TR would you like to use for your alert(s)?
  • Please alert me when RP508K281B-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP508K281B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP508K281B-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP508K281B-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP508K281B-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP508K281B-TR by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: