Part Details for RP511K111B-TR by Nisshinbo Micro Devices
Overview of RP511K111B-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP511K111B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP511K111B-TR-ND
|
DigiKey | IC REG BUCK 1.1V 100MA 10DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.6828 | Buy Now |
DISTI #
848-RP511K111B-TR
|
Mouser Electronics | Switching Voltage Regulators 0.3 uA IQ Ultra-low Quiescent Current 100 mABuck DC/DC Converter RoHS: Compliant | 69 |
|
$0.6560 / $1.5500 | Buy Now |
|
Rochester Electronics | RP511K111B - 0.3UA IQ Low Quiescent Current 100mA Buck DC/DC Converter with Synchronous Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.8181 / $0.9625 | Buy Now |
Part Details for RP511K111B-TR
RP511K111B-TR CAD Models
RP511K111B-TR Part Data Attributes:
|
RP511K111B-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP511K111B-TR
Nisshinbo Micro Devices
Switching Regulator, Current-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO10, DFN-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.118 V | |
Output Voltage-Min | 1.082 V | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |