Part Details for RP512Z321D-TR-F by Ricoh Electronic Devices Co Ltd
Overview of RP512Z321D-TR-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP512Z321D-TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41796639
|
Verical | Conv DC-DC 2V to 5.5V Step Down Single-Out 3.2V 0.3A 8-Pin WLCSP-P1 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1825 | Americas - 100 |
|
$0.6485 | Buy Now |
|
Rochester Electronics | RP512Z - 0.3 IQ Low Quiescent Current 300mA Buck DC/DC Converter with Synchronous Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 110000 |
|
$0.7687 / $0.9043 | Buy Now |
Part Details for RP512Z321D-TR-F
RP512Z321D-TR-F CAD Models
RP512Z321D-TR-F Part Data Attributes
|
RP512Z321D-TR-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP512Z321D-TR-F
Ricoh Electronic Devices Co Ltd
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Ricoh |