Part Details for RP600-125-100-C-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP600-125-100-C-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP600-125-100-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP600-125-100-C-B-ND
|
DigiKey | LINE FILTER 100VDC/VAC 125A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$714.4000 | Buy Now |
DISTI #
446-RP600-125-100-CB
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$586.3000 / $714.3300 | Order Now |
DISTI #
73568512
|
RS | High Performance DC Power Line Filter, 125A, 100nF, RP600 Series | Astrodyne TDI RP600-125-100-C-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$642.9600 / $714.4000 | RFQ |