There are no models available for this part yet.
Overview of RP600C-100-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RP600C-100-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
446-RP600C-100-100SF
|
Mouser Electronics | Power Line Filters High Performance, W/ Circuit Breaker DC Power Line Filter RoHS: Compliant | 0 |
|
$259.7500 / $263.6300 | Order Now | |
DISTI #
73568589
|
RS | High Perf DC Power Line Filter with Circuit Breaker, 100A, 100nF, RP600C Series | Astrodyne TDI RP600C-100-100-S-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$292.8200 / $308.2300 | RFQ |
CAD Models for RP600C-100-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP600C-100-100-S-F by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Approvals
|
EN; UL
|
Capacitance
|
100000 µF
|
Filter Type
|
DATA LINE FILTER
|
Height
|
45 mm
|
Length
|
256 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Impedance
|
50 OHM Ω
|
Rated Current
|
100 A
|
Rated Voltage
|
100 V
|
Width
|
154 mm
|