Part Details for RP600C-30-4.7-C-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP600C-30-4.7-C-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP600C-30-4.7-C-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP600C-30-4.7-C-B-ND
|
DigiKey | LINE FILT 100VDC 100VAC 30A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$200.0200 | Buy Now |
DISTI #
446-RP600C30-4.7CB
|
Mouser Electronics | Power Line Filters FILTER DC HI-PERF 30A 4.7NF RoHS: Compliant | 0 |
|
$143.2300 / $153.8200 | Order Now |
DISTI #
73568646
|
RS | High Perf DC Power Line Filter with Circuit Breaker, 30A, 4.7nF, RP600C Series | Astrodyne TDI RP600C-30-4.7-C-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$170.0200 / $200.0200 | RFQ |