Part Details for RP600C-80-100-C-F by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP600C-80-100-C-F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP600C-80-100-C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP600C-80-100-C-F-ND
|
DigiKey | LINE FILT 100VDC 100VAC 80A CHAS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$290.9300 | Buy Now |
DISTI #
446-RP600C-80-100-CF
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$235.2500 / $238.7600 | Order Now |
DISTI #
73568667
|
RS | High Perf DC Power Line Filter with Circuit Breaker, 80A, 100nF, RP600C Series | Astrodyne TDI RP600C-80-100-C-F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$322.5900 | RFQ |