-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC7591
|
Newark | Dc-Dc Converter, 12V, 5A, Power Supply Applications:Railway, Input Ratio:10:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:36.8Mm Rohs Compliant: Yes |Recom Power RP60Q-11012SRUW/N RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.9000 / $242.2500 | Buy Now |
DISTI #
RP60Q-11012SRUW/N-ND
|
DigiKey | DC DC CONVERTER 12V 60W Min Qty: 2 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$212.5200 | Buy Now |
DISTI #
919-RP60Q-11012SRUWN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 12Vout 5A RoHS: Compliant | 0 |
|
$182.1500 / $212.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$165.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.4900 / $182.1800 | Buy Now |
DISTI #
RP60Q-11012SRUW/N
|
TME | Converter: DC/DC, 60W, Uin: 14÷160V, Uout: 12VDC, Iout: 5A, RP60Q-RUW Min Qty: 2 | 0 |
|
$177.3300 | RFQ |
DISTI #
30004913
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$155.5000 / $212.5200 | Buy Now |
DISTI #
000000000006065428
|
Sager | Isolated DC/DC Converters - Through Hole 60W 16-160Vin 12Vout 5A Min Qty: 1 | 0 |
|
$169.4400 / $192.2000 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 60W 16-160VDC 12VDC 5A QUARTER BRI | 0 |
|
$197.5497 / $207.4272 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP60Q-11012SRUW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP60Q-11012SRUW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 36.8 mm |
This table gives cross-reference parts and alternative options found for RP60Q-11012SRUW/N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP60Q-11012SRUW/N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQDE6W-Q110-S12-H-T | Power Supply Module | CUI Inc | RP60Q-11012SRUW/N vs PQDE6W-Q110-S12-H-T |
PQDE6W-Q110-S12-D | Power Supply Module | CUI Inc | RP60Q-11012SRUW/N vs PQDE6W-Q110-S12-D |