RP655-6-10-QD
Description: Single Phase EMI Filter,

Overview of RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 3109-RP655-6-10-QD-ND
DigiKey LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $84.8700
$84.8700 Buy Now
DISTI # 446-RP655-6-10-QD
Mouser Electronics Power Line Filters RoHS: Compliant 0
  • 1 $84.8700
  • 5 $70.7100
  • 10 $69.6600
  • 25 $68.6300
  • 50 $67.6100
  • 100 $66.6000
$66.6000 / $84.8700 Order Now
DISTI # 73568865
RS High Perf Single Line Dual Stage DC Power Line Filter, 6A, 10nF, RP655 Series | Astrodyne TDI RP655-6-10-QD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 10 $94.1100
  • 20 $90.8900
  • 50 $87.8900
$87.8900 / $94.1100 RFQ

CAD Models for RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters

RP655-6-10-QD
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
compliant
Filter Type
SINGLE PHASE EMI FILTER
Height
45 mm
High Pot
1800 V
Length
119 mm
Mounting Type
PANEL MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
6 A
Rated Voltage
250 V
Width
56 mm
Want to compare parts?
  1. RP655-6-10-QD
    Astrodyne TDI Power Supplies & EMI Filters
    Single Phase EMI Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP655-6-10-QD would you like to use for your alert(s)?
  • Please alert me when RP655-6-10-QD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP655-6-10-QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP655-6-10-QD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP655-6-10-QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP655-6-10-QD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP655-6-10-QD by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: