Part Details for RP680-400-2000-B by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP680-400-2000-B by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RP680-400-2000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP680-400-2000-B-ND
|
DigiKey | LINE FILTER 250VAC 400A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$821.2700 | Buy Now |
DISTI #
446-RP680-400-2000-B
|
Mouser Electronics | Power Line Filters Compact High Current DC EMI Power Line Filter RoHS: Compliant | 0 |
|
$684.1600 / $821.1800 | Order Now |
DISTI #
73568879
|
RS | Compact High Curent DC EMI Power Line Filter, 400A, 2000nF, RP680 Series | Astrodyne TDI RP680-400-2000-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$927.0200 | RFQ |
Part Details for RP680-400-2000-B
RP680-400-2000-B CAD Models
RP680-400-2000-B Part Data Attributes
|
RP680-400-2000-B
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RP680-400-2000-B
Astrodyne TDI Power Supplies & EMI Filters
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 86 mm | |
High Pot | 3500 V | |
Length | 240 mm | |
Manufacturer Series | RP680 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 400 A | |
Rated Voltage | 600 V | |
Width | 200 mm |