There are no models available for this part yet.
Overview of RP680-600-100-B by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp | |
100B484S2-7Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM | |
100B484S4Y8 | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for RP680-600-100-B by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-RP680-600-100-B-ND
|
DigiKey | LINE FILTER 250VAC 600A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$939.4600 | Buy Now | |
DISTI #
446-RP680-600-100-B
|
Mouser Electronics | Power Line Filters Compact High Current DC EMI Power Line Filter RoHS: Compliant | 0 |
|
$782.6100 / $939.3400 | Order Now | |
DISTI #
73568881
|
RS | Compact High Curent DC EMI Power Line Filter, 600A, 100nF, RP680 Series | Astrodyne TDI RP680-600-100-B RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$856.3400 / $901.4100 | RFQ |
CAD Models for RP680-600-100-B by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for RP680-600-100-B by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Approvals
|
CE; CSA; EN; SEMKO; UL
|
Capacitance
|
1e-7 µF
|
Filter Type
|
DATA LINE FILTER
|
Height
|
86 mm
|
Length
|
320 mm
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Impedance
|
50 OHM Ω
|
Rated Current
|
600 A
|
Rated Voltage
|
600 V
|
Width
|
200 mm
|