There are no models available for this part yet.
Overview of RP73D2A196RBTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2A196RBTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X1572
|
Newark | Rp 2A 196R 0.1% 15Ppm 1K Rl |Holsworthy Te Connectivity RP73D2A196RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3050 | Buy Now | |
DISTI #
RP73D2A196RBTDF-ND
|
DigiKey | RES SMD 196 OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2405 | Buy Now | |
DISTI #
7-1879271-7
|
Avnet Americas | SMD Chip Resistor, 196 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 7-1879271-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.2301 / $0.2598 | Buy Now | |
DISTI #
279-RP73D2A196RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 196R 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.2350 / $0.7600 | Order Now | |
Onlinecomponents.com | RP 2A 196R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now | ||
DISTI #
7-1879271-7
|
Avnet Abacus | SMD Chip Resistor, 196 Ohm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 7-1879271-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RP 2A 196R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2056 / $0.2812 | Buy Now |
CAD Models for RP73D2A196RBTDF by TE Connectivity
Part Data Attributes for RP73D2A196RBTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2mm x 1.25mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|
Alternate Parts for RP73D2A196RBTDF
This table gives cross-reference parts and alternative options found for RP73D2A196RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A196RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10A1960NTRF | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RP73D2A196RBTDF vs NTRH10A1960NTRF |
RP73D2A196RATG | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTDF vs RP73D2A196RATG |
RNCF0805BTS196R | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A196RBTDF vs RNCF0805BTS196R |
AR05BTNW1960 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73D2A196RBTDF vs AR05BTNW1960 |
RTW12C0805A1960-RG70 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A196RBTDF vs RTW12C0805A1960-RG70 |
RP73D2A196RBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 196ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RP73D2A196RBTDF vs RP73D2A196RBTG |
RP73D2A196RATD | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTDF vs RP73D2A196RATD |
AR05ABNW1960N | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RP73D2A196RBTDF vs AR05ABNW1960N |
CAR0805196OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A196RBTDF vs CAR0805196OHMS0.1%15PPMHP |
RP73D2A196RATDF | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A196RBTDF vs RP73D2A196RATDF |