Part Details for RP73F1E102RATDF by TE Connectivity
Overview of RP73F1E102RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E102RATDF
RP73F1E102RATDF CAD Models
RP73F1E102RATDF Part Data Attributes
|
RP73F1E102RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E102RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E102RATDF
This table gives cross-reference parts and alternative options found for RP73F1E102RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E102RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTRA04B1020CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RATDF vs NTRA04B1020CTRQYF |
CAR0402102OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RATDF vs CAR0402102OHMS0.1%25PPM |
RP73PF1E102RBTDF | TE Connectivity | $0.1473 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E102RATDF vs RP73PF1E102RBTDF |
TC02G1020BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RATDF vs TC02G1020BC |
RN73F1ETD1020B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E102RATDF vs RN73F1ETD1020B |
RP73F1E102RATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E102RATDF vs RP73F1E102RATD |
TC0225B1020T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RATDF vs TC0225B1020T5E |
PR02BTC1020 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F1E102RATDF vs PR02BTC1020 |
RNCS0402BKE102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RATDF vs RNCS0402BKE102R |
AR02BTRC3Y1020 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RATDF vs AR02BTRC3Y1020 |