Part Details for RP73F1E102RBTDF by TE Connectivity
Results Overview of RP73F1E102RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1E102RBTDF Information
RP73F1E102RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73F1E102RBTDF
RP73F1E102RBTDF CAD Models
RP73F1E102RBTDF Part Data Attributes
|
RP73F1E102RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E102RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E102RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E102RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E102RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1E1020B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E102RBTDF vs RN73F1E1020B |
AR02BPC3Y1020 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RBTDF vs AR02BPC3Y1020 |
RN73F1ETP1020A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RBTDF vs RN73F1ETP1020A |
CPF0402B102RE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 102ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RP73F1E102RBTDF vs CPF0402B102RE |
RP73F1E102RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E102RBTDF vs RP73F1E102RBTG |
PCF-W0402R-03-1020-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 102ohm, SURFACE MOUNT, 0402, CHIP | RP73F1E102RBTDF vs PCF-W0402R-03-1020-B-P-LT |
NTRA04B1020CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RBTDF vs NTRA04B1020CTRQYF |
AR02BTRC3Y1020 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RBTDF vs AR02BTRC3Y1020 |
TC0225B1020TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E102RBTDF vs TC0225B1020TCE |
RN73F1ETD1020A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E102RBTDF vs RN73F1ETD1020A |