Part Details for RP73F1E12K4BTG by TE Connectivity
Results Overview of RP73F1E12K4BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F1E12K4BTG Information
RP73F1E12K4BTG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RP73F1E12K4BTG
RP73F1E12K4BTG CAD Models
RP73F1E12K4BTG Part Data Attributes
|
RP73F1E12K4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E12K4BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E12K4BTG
This table gives cross-reference parts and alternative options found for RP73F1E12K4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E12K4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR040212.4KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E12K4BTG vs CAR040212.4KOHMS0.1%25PPM |
AR02BBC1242 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E12K4BTG vs AR02BBC1242 |
TC0225B1242ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E12K4BTG vs TC0225B1242ECE |
CPF0402B12K4E1 | TE Connectivity | $0.2191 | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RP73F1E12K4BTG vs CPF0402B12K4E1 |
TC0225B1242TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RP73F1E12K4BTG vs TC0225B1242TCE |
TC02G1242AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RP73F1E12K4BTG vs TC02G1242AC |
PCF-W0402R-03-1242-B-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 12400ohm, SURFACE MOUNT, 0402, CHIP | RP73F1E12K4BTG vs PCF-W0402R-03-1242-B-P-LT |
RP73PF1E12K4BTD | TE Connectivity | $0.1230 | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E12K4BTG vs RP73PF1E12K4BTD |
RP73F1E12K4ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E12K4BTG vs RP73F1E12K4ATD |
RP73F1E12K4BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RP73F1E12K4BTG vs RP73F1E12K4BTDF |