Part Details for RP73F1E162RBTDG by TE Connectivity
Overview of RP73F1E162RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E162RBTDG
RP73F1E162RBTDG CAD Models
RP73F1E162RBTDG Part Data Attributes
|
RP73F1E162RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E162RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E162RBTDG
This table gives cross-reference parts and alternative options found for RP73F1E162RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E162RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04B1620CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E162RBTDG vs NTRA04B1620CTR1KQYF |
RP73F1E162RATD | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E162RBTDG vs RP73F1E162RATD |
RNCW0402BTE162R | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73F1E162RBTDG vs RNCW0402BTE162R |
RN73F1EB1620A | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E162RBTDG vs RN73F1EB1620A |
RNCS0402BKE162R | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E162RBTDG vs RNCS0402BKE162R |
AR02BTRC3Y1620 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E162RBTDG vs AR02BTRC3Y1620 |
CPF0402B162RE1 | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E162RBTDG vs CPF0402B162RE1 |
RP73F1E162RBTG | Fixed Resistor, Thin Film, 0.063W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E162RBTDG vs RP73F1E162RBTG |
TC0225B1620ECE | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E162RBTDG vs TC0225B1620ECE |
AR0402162R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 162ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E162RBTDG vs AR0402162R+-0.1%TCR25 |